cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253-15NH-INS

Digi-Key Part Number
0253-15NH-INS-ND
Manufacturer
Greenlee Communications
Manufacturer Product Number
0253-15NH-INS
Supplier
Description
NUT DRIVER HEX SCKT 3/8" 10.25"
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
3/8" Hex Socket Nut Driver 10.25" (260.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Greenlee Communications
Series
-
Package
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
3/8"
Length - Blade
6.00" (152.4mm)
Length - Overall
10.25" (260.4mm)
Features
Ergonomic, Insulated to 1000V, Nut Holding
Weight
0.37 lb (167.83 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£24.66000£24.66
Additional Resources
AttributeDescription
Standard Package1