
GSF7002AT | |
|---|---|
DigiKey Part Number | 4786-GSF7002ATTR-ND - Tape & Reel (TR) 4786-GSF7002ATCT-ND - Cut Tape (CT) 4786-GSF7002ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF7002AT |
Description | MOSFET, N-CH, SINGLE ,115MA, 60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07421 | £0.07 |
| 10 | £0.03005 | £0.30 |
| 25 | £0.02604 | £0.65 |
| 100 | £0.02162 | £2.16 |
| 250 | £0.01951 | £4.88 |
| 500 | £0.01824 | £9.12 |
| 1,000 | £0.01719 | £17.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01589 | £47.67 |
| 6,000 | £0.01526 | £91.56 |
| 9,000 | £0.01494 | £134.46 |
| 15,000 | £0.01459 | £218.85 |
| 21,000 | £0.01439 | £302.19 |
| 30,000 | £0.01419 | £425.70 |
| 75,000 | £0.01376 | £1,032.00 |
| 150,000 | £0.01351 | £2,026.50 |
| 300,000 | £0.01329 | £3,987.00 |
| Unit Price without VAT: | £0.07421 |
|---|---|
| Unit Price with VAT: | £0.08905 |

