
GSBCP56-10 | |
|---|---|
DigiKey Part Number | 4786-GSBCP56-10TR-ND - Tape & Reel (TR) 4786-GSBCP56-10CT-ND - Cut Tape (CT) 4786-GSBCP56-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCP56-10 |
Description | TRANSISTOR, NPN, 80V, 1.00A, SOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17100 | £1.71 |
| 100 | £0.10770 | £10.77 |
| 500 | £0.07994 | £39.97 |
| 1,000 | £0.07096 | £70.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.06122 | £153.05 |
| 5,000 | £0.05518 | £275.90 |
| 7,500 | £0.05210 | £390.75 |
| 12,500 | £0.04864 | £608.00 |
| 17,500 | £0.04659 | £815.33 |
| 25,000 | £0.04460 | £1,115.00 |
| 62,500 | £0.04022 | £2,513.75 |
| 125,000 | £0.03752 | £4,690.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

