G36N03K | |
---|---|
DigiKey Part Number | 4822-G36N03KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G36N03K |
Description | MOSFET N-CH 30V 36A TO-252 |
Customer Reference | |
Detailed Description | N-Channel 36A (Tc) 31W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | £0.10534 | £263.35 |
15,000 | £0.09736 | £1,460.40 |
30,000 | £0.08698 | £2,609.40 |
Unit Price without VAT: | £0.10534 |
---|---|
Unit Price with VAT: | £0.12641 |