N-Channel 20 V 6A (Tc) 1.3W (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3416

DigiKey Part Number
3141-G3416TR-ND - Tape & Reel (TR)
3141-G3416CT-ND - Cut Tape (CT)
3141-G3416DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3416
Description
MOSFET N-CH ESD 20V 6A SOT-23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6A (Tc) 1.3W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
20mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
748 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,863
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06107£183.21
6,000£0.05521£331.26
9,000£0.05222£469.98
15,000£0.04886£732.90
21,000£0.04687£984.27
30,000£0.04493£1,347.90
75,000£0.04068£3,051.00
150,000£0.03896£5,844.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.17500£1.75
100£0.11010£11.01
500£0.08180£40.90
1,000£0.07269£72.69
Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.15400£1.54
100£0.09620£9.62
500£0.07120£35.60
1,000£0.06312£63.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000