M85049/38S15N | |
---|---|
DigiKey Part Number | 3937-M85049/38S15N-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/38S15N |
Description | CONN CABLE CLAMP SZ15 SILVER M22 |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M22x1 15 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.457" (6.60mm ~ 11.61mm) | |
Diameter - Outside | 1.279" (32.49mm) | |
Shell Size - Insert | 15 | |
Thread Size | M22x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | 5 pcs - 3 pc Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £259.88000 | £259.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £259.88000 | £259.88 |
Unit Price without VAT: | £259.88000 |
---|---|
Unit Price with VAT: | £311.85600 |