C1356.21.90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1360.15.90

Digi-Key Part Number
C1360.15.90-ND
Manufacturer
General Cable/Carol Brand
Manufacturer Product Number
C1360.15.90
Supplier
Description
CABLE SPEAKER 2COND 20AWG 250'
Detailed Description
2 Conductor Speaker Cable Clear 20 AWG - 250.0' (76.2m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
General Cable/Carol Brand
Series
-
Package
Bulk
Part Status
Active
Cable Type
Speaker
Number of Conductors
2
Wire Gauge
20 AWG
Conductor Strand
10/30
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Standard Package4