EX410 | |
---|---|
DigiKey Part Number | EX410-ND |
Manufacturer | |
Manufacturer Product Number | EX410 |
Description | 8 FUNCTION PROFESSIONAL MULTIMET |
Customer Reference | |
Detailed Description | Manual True RMS Handheld Digital (DMM) Multimeter 4 Digit LCD Display Voltage, Current, Resistance, Temperature Battery Test, Continuity, Diode Test Function Features Backlight, Hold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance, Temperature | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Backlight, Hold | |
Ranging | Manual | |
Response | True RMS | |
Ratings | - | |
Includes | Battery, Temperature Probe |