
WS TOP 3 | |
|---|---|
DigiKey Part Number | 5496-WSTOP3-ND |
Manufacturer | |
Manufacturer Product Number | WS TOP 3 |
Description | Silicone rubber insulating mat. |
Customer Reference | |
Detailed Description | Thermal Pad Green 20.50mm x 17.50mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0120" (0.305mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Series | Color Green |
Packaging Bulk | Thermal Resistivity 0.40°C/W |
Part Status Active | Thermal Conductivity 1.2W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 20.50mm x 17.50mm | Storage/Refrigeration Temperature -4°F ~ 122°F (-20°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | £0.24459 | £9.05 |
| Unit Price without VAT: | £0.24459 |
|---|---|
| Unit Price with VAT: | £0.29351 |

