New at DigiKey
Thermal Pad 20.50mm x 17.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS TOP 3/1

DigiKey Part Number
5496-WSTOP3/1-ND
Manufacturer
Manufacturer Product Number
WS TOP 3/1
Description
Silicone rubber insulating mat.
Customer Reference
Detailed Description
Thermal Pad 20.50mm x 17.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
20.50mm x 17.50mm
Manufacturer
Fischer Elektronik
Thickness
0.0120" (0.305mm)
Series
Material
Silicone
Packaging
Bulk
Thermal Resistivity
0.40°C/W
Part Status
Active
Shelf Life
12 Months
Usage
TOP-3/1
Shelf Life Start
Date of Shipment
Type
Pad, Sheet
Storage/Refrigeration Temperature
-4°F ~ 122°F (-20°C ~ 50°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of £111.15 or more for products shipped by Fischer Elektronik
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
37£0.24459£9.05
Unit Price without VAT:£0.24459
Unit Price with VAT:£0.29351