
WS 3 M TO 3 M | |
|---|---|
DigiKey Part Number | 5496-WS3MTO3M-ND |
Manufacturer | |
Manufacturer Product Number | WS 3 M TO 3 M |
Description | Silicone rubber insulating mat. |
Customer Reference | |
Detailed Description | Thermal Pad Green 50.00mm x 36.00mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0120" (0.305mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Series | Color Green |
Packaging Bulk | Thermal Resistivity 0.40°C/W |
Part Status Active | Thermal Conductivity 1.2W/m-K |
Usage TO-3 M | Shelf Life 12 Months |
Type Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature -4°F ~ 122°F (-20°C ~ 50°C) |
Outline 50.00mm x 36.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | £0.48158 | £9.15 |
| Unit Price without VAT: | £0.48158 |
|---|---|
| Unit Price with VAT: | £0.57790 |


