
WK 3 | |
|---|---|
DigiKey Part Number | 5496-WK3-ND |
Manufacturer | |
Manufacturer Product Number | WK 3 |
Description | Silicone rubber insulating mat. |
Customer Reference | |
Detailed Description | Thermal Pad Green 42.00mm x 29.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.008" (0.20mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Color Green |
Part Status Active | Thermal Resistivity 0.45°C/W |
Usage TO-3 | Thermal Conductivity 0.9W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 42.00mm x 29.00mm | Storage/Refrigeration Temperature -4°F ~ 122°F (-20°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £0.45200 | £9.04 |
| Unit Price without VAT: | £0.45200 |
|---|---|
| Unit Price with VAT: | £0.54240 |


