7S.34.8.120.4220 | |
---|---|
DigiKey Part Number | 2066-7S.34.8.120.4220-ND |
Manufacturer | |
Manufacturer Product Number | 7S.34.8.120.4220 |
Description | SFTY RLY GUIDE 2NO+2NC 6A 120VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 93 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 12 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 10.2 mA | |
Coil Power | 1.1W | |
Coil Resistance | 11.8 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £113.33000 | £113.33 |
Unit Price without VAT: | £113.33000 |
---|---|
Unit Price with VAT: | £135.99600 |