
7S.32.8.120.5110 | |
|---|---|
DigiKey Part Number | 2066-7S.32.8.120.5110-ND |
Manufacturer | |
Manufacturer Product Number | 7S.32.8.120.5110 |
Description | SFTY RLY GUIDE 1NO+1NC 6A 120VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Finder Relays, Inc. | Must Operate Voltage 93 VAC |
Series | Must Release Voltage 12 VAC |
Packaging Bulk | Operate Time 7 ms |
Part Status Active | Release Time 11 ms |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 70°C |
Coil Voltage 120VAC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Coil Current 9.8 mA |
Contact Rating (Current) 6 A | Coil Power 1.1W |
Switching Voltage 250VAC - Nom | Coil Resistance 12.2 kOhms |
Features Lighted Indicator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.82000 | £70.82 |
| Unit Price without VAT: | £70.82000 |
|---|---|
| Unit Price with VAT: | £84.98400 |

