7S.23.9.110.0210 | |
---|---|
DigiKey Part Number | 2066-7S.23.9.110.0210-ND |
Manufacturer | |
Manufacturer Product Number | 7S.23.9.110.0210 |
Description | SFTY RLY GUIDE 2NO+1NC 10A 110VD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 110VDC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 7 ms | |
Release Time | 11 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 8.8 mA | |
Coil Power | 1W | |
Coil Resistance | 12.5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £61.75000 | £61.75 |
Unit Price without VAT: | £61.75000 |
---|---|
Unit Price with VAT: | £74.10000 |