7S.23.9.048.0210

DigiKey Part Number
2066-7S.23.9.048.0210-ND
Manufacturer
Manufacturer Product Number
7S.23.9.048.0210
Description
SFTY RLY GUIDE 2NO+1NC 10A 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
48VDC
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Nom
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
7 ms
Release Time
11 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Current
16.2 mA
Coil Power
800mW
Coil Resistance
3 kOhms
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£57.30000£57.30
Manufacturers Standard Package
Unit Price without VAT:£57.30000
Unit Price with VAT:£68.76000