FT-1RU24-FC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-1RU24-FC

Digi-Key Part Number
4318-FT-1RU24-FC-ND
Manufacturer
Manufacturer Product Number
FT-1RU24-FC
Description
19-1U-PANEL-WITH-24-FC-ADAPTERS
Detailed Description
Adapter Panel Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fibertronics
Series
-
Package
Retail Package
Product Status
Active
Type
Adapter Panel
Size / Dimension
-
Features
-
Color
Black
Material
-
Ventilation
Non-Vented
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusVendor Undefined
Additional Resources
AttributeDescription
Other Names4318-FT-1RU24-FC