LR03 C (2S) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


FDK America, Inc.
In Stock: 10
Unit Price: £0.24500
Datasheet

Parametric Equivalent


Duracell Industrial Operations, Inc.
In Stock: 41,857
Unit Price: £0.61000
Datasheet

Parametric Equivalent


ZEUS Battery Products
In Stock: 0
Unit Price: £0.25954
Datasheet

LR03 C (2S)

DigiKey Part Number
SY627-ND
Manufacturer
Manufacturer Product Number
LR03 C (2S)
Description
BATTERY ALKALINE 1.5V AAA 2=2
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
11 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Obsolete
This product is no longer manufactured. View Substitutes