F051 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-3UTGF5

Digi-Key Part Number
SY610-F051-ND
Manufacturer
FDK America, Inc., a member of Fujitsu Group
Manufacturer Product Number
HR-3UTGF5
Supplier
Description
BATTERY PACK NIMH 6V AA
Detailed Description
AA 6 V Nickel Metal Hydride Battery Pack
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
FDK America, Inc., a member of Fujitsu Group
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Nickel Metal Hydride
Rechargeability
Yes
Battery Cell Size
AA
Number of Cells
5
Voltage - Rated
6 V
Capacity
2Ah
Structure
Side to Side, 1 Row x 5 Cells
Termination Style
Solder Tab
Size / Dimension
2.83" L x 0.57" W x 1.98" H (72.0mm x 14.4mm x 50.4mm)
Weight
150.14 g
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.50.0000
Additional Resources
AttributeDescription
Other NamesSY610-F051
Standard Package1
Assembly Component
Part No.Description
HR-3UTGBATTERY NIMH 1.2V 1.9AH AA