9495203002

DigiKey Part Number
1934-9495203002-ND
Manufacturer
Manufacturer Product Number
9495203002
Description
FERRITE CORE E 95 SET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Uncoated 95 Ferrite Core E Type 0.858" (21.80mm) Length Width Diameter 0.224" (5.70mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
-
Material
95
Diameter
-
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
3000
Core Factor (ΣI/A) mm⁻¹
41.0
Effective Length (le) mm
32.4
Effective Area (Ae) mm²
79.0
Minimum Core Cross Section (Amin) mm²
79.0
Effective Magnetic Volume (Ve) mm³
2560.0
Finish
Uncoated
Height
0.224" (5.70mm)
Length
0.858" (21.80mm)
In-Stock: 616
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.54100£5.41
25£0.46480£11.62
50£0.41260£20.63
100£0.36380£36.38
250£0.30488£76.22
630£0.27749£174.82
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600