
7878400421 | |
---|---|
DigiKey Part Number | 1934-1608-ND |
Manufacturer | |
Manufacturer Product Number | 7878400421 |
Description | FERRITE CORE E 78 SET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | 78 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 27.0 | |
Effective Length (le) mm | 35.2 | |
Effective Area (Ae) mm² | 130.0 | |
Minimum Core Cross Section (Amin) mm² | 129.0 | |
Effective Magnetic Volume (Ve) mm³ | 4570.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.36000 | £1.36 |
10 | £0.94300 | £9.43 |
25 | £0.80560 | £20.14 |
55 | £0.69855 | £38.42 |
110 | £0.61155 | £67.27 |
275 | £0.53833 | £148.04 |
Unit Price without VAT: | £1.36000 |
---|---|
Unit Price with VAT: | £1.63200 |