Uncoated 78 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 78 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

7878400121

DigiKey Part Number
1934-1607-ND
Manufacturer
Manufacturer Product Number
7878400121
Description
FERRITE CORE E 78 SET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 78 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
7878400121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
-
Material
78
Diameter
-
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
109.0
Effective Length (le) mm
16.6
Effective Area (Ae) mm²
15.2
Minimum Core Cross Section (Amin) mm²
15.0
Effective Magnetic Volume (Ve) mm³
252.0
Finish
Uncoated
Length
0.551" (14.00mm)
Width
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.35600£3.56
25£0.30680£7.67
50£0.27280£13.64
100£0.24150£24.15
250£0.20356£50.89
500£0.17718£88.59
3,200£0.17068£546.18
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200