HeliX-902-200

HELIX-902-200

Digi-Key Part Number
HELIX-902-200-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
HELIX-902-200
Supplier
Description
SENSOR PHOTODIODE 900NM MODULE
Detailed Description
Photodiode 900nm 1.5ns - Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
-
Package
Bulk
Part Status
Obsolete
Wavelength
900nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
Avalanche
Responsivity @ nm
650 KV/W @ 900nm
Response Time
1.5ns
Current - Dark (Typ)
-
Active Area
0.50mm Dia
Viewing Angle
-
Operating Temperature
5°C ~ 65°C
Mounting Type
Chassis Mount
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.6050
Additional Resources
AttributeDescription
Other Names-HELIX-902-200
Standard Package5