G063126000

G063212000

Digi-Key Part Number
1601-1209-ND
Manufacturer
Excelitas Technologies
Manufacturer Product Number
G063212000
Supplier
Description
ACHR. VIS ARB2; D=25.4; F=60; MO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Excelitas Technologies
Series
Package
Box
Part Status
Active
Type
Mounted Achromatic Lens
Focal Length
60mm
Wavelength
450nm ~ 700nm
Optic Diameter
25.4mm
Clear Aperture
24mm
Optic Center Thickness
8.9mm
Optic Edge Thickness
6.2mm
Optic Material
-
Mounting Type
30mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9002.20.8000
Box
QtyUnit PriceExt Price
1£115.01000£115.01
Additional Resources
AttributeDescription
Other Names1601-1209
Standard Package1