RCGH-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCGH-35

Digi-Key Part Number
RPC4853-ND
Manufacturer
Essentra Components
Manufacturer Product Number
RCGH-35
Supplier
Description
RACK CARD GUIDE "H"TYPE 3.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 3.500" (88.90mm)
For Use With/Related Products
1/16" (1.6mm) Thick PC Boards
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.76000£0.76
10£0.66700£6.67
25£0.57160£14.29
100£0.47640£47.64
500£0.41926£209.63
1,000£0.38115£381.15
Additional Resources
AttributeDescription
Other Names
RCGH-35-ND
21098012
RCGH-35-NDR
RCGH35
RPC4853
Standard Package500