cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6L6-A

Digi-Key Part Number
R6L6-A-ND
Manufacturer
Manufacturer Product Number
R6L6-A
Description
BUSHING SPLIT 0.375" NYLON WHITE
Detailed Description
Circular - 0.438" (11.13mm) Bushing, Split 0.375" (9.52mm) White
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Product Status
Obsolete
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.375" (9.52mm)
Panel Cutout Dimensions
Circular - 0.438" (11.13mm)
Diameter - Inside
0.375" (9.52mm)
Features
Positioning Key
Material
Polyamide (PA66), Nylon 6/6
Color
White
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
61097076
R6L6-A-NDR
R6L6A
Standard Package1,000