LF5A | |
---|---|
DigiKey Part Number | 145-LF5A-ND |
Manufacturer | |
Manufacturer Product Number | LF5A |
Description | WIDE FLANGE TAPERED CAP - ID RAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | LF5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.724" (18.39mm) | |
Diameter - Inside | 0.303" | |
Diameter - Outside | 0.374" | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.15000 | £0.15 |
5 | £0.11800 | £0.59 |
10 | £0.11000 | £1.10 |
25 | £0.09960 | £2.49 |
50 | £0.09260 | £4.63 |
100 | £0.08650 | £8.65 |
250 | £0.07936 | £19.84 |
500 | £0.07462 | £37.31 |
1,000 | £0.07039 | £70.39 |
Unit Price without VAT: | £0.15000 |
---|---|
Unit Price with VAT: | £0.18000 |