SG-9101CG

SG-9101CG-D05SHDCB

Digi-Key Part Number
SG-9101CG-D05SHDCB-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-9101CG-D05SHDCB
Supplier
Description
XTAL OSC PROG XO CMOS DWN SPRD
Detailed Description
XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
670 kHz ~ 170 MHz
Function
Standby
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-0.50%, Down Spread
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
3.7 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1£3.51000£3.51
10£3.33000£33.30
50£3.15500£157.75
100£2.89210£289.21
500£2.76064£1,380.32
1,000£2.36626£2,366.26
2,500£2.33120£5,828.00
Additional Resources
AttributeDescription
Standard Package1