SG-9101CE

SG-9101CE-D10SGDAB

Digi-Key Part Number
SG-9101CE-D10SGDAB-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-9101CE-D10SGDAB
Supplier
Description
XTAL OSC PROG XO CMOS DWN SPRD
Detailed Description
XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Standby 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
670 kHz ~ 170 MHz
Function
Standby
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-1.00%, Down Spread
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
3.7 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1£3.61000£3.61
10£3.43000£34.30
50£3.24940£162.47
100£2.97860£297.86
500£2.84318£1,421.59
1,000£2.43701£2,437.01
2,500£2.40090£6,002.25
Additional Resources
AttributeDescription
Standard Package1