SG-9101CA

SG-9101CA-C07PGABB

Digi-Key Part Number
SG-9101CA-C07PGABB-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-9101CA-C07PGABB
Supplier
Description
XTAL OSC PROG XO CMOS CTR SPRD
Detailed Description
XO (Standard) CMOS 670 kHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
670 kHz ~ 170 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
-
Frequency Stability (Total)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±0.75%, Center Spread
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
3.7 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
1£3.65000£3.65
10£3.46400£34.64
50£3.28120£164.06
100£3.00780£300.78
500£2.87112£1,435.56
1,000£2.46095£2,460.95
2,500£2.42450£6,061.25
Additional Resources
AttributeDescription
Standard Package1