16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 16.0000MF12V-AJ3

DigiKey Part Number
SER4235TR-ND - Tape & Reel (TR)
SER4235CT-ND - Cut Tape (CT)
SER4235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 16.0000MF12V-AJ3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 16.0000MF12V-AJ3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±12ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
10£0.84300£8.43
25£0.79720£19.93
50£0.76440£38.22
100£0.73270£73.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.69288£173.22
500£0.66424£332.12
750£0.64803£486.02
1,250£0.62818£785.22
1,750£0.61545£1,077.04
2,500£0.60224£1,505.60
3,000£0.59560£1,786.80
6,000£0.57103£3,426.18
6,250£0.56961£3,560.06
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400