S7U4E0020030000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S7U4E0020030000

Digi-Key Part Number
SER3796-ND
Manufacturer
Epson Electronics America Inc-Semiconductor Div
Manufacturer Product Number
S7U4E0020030000
Supplier
Description
MICRO GPS EVALUATION MODULE
Detailed Description
- series GPS Receiver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Epson Electronics America Inc-Semiconductor Div
Series
-
Package
Box
Part Status
Obsolete
Type
GPS Receiver
Frequency
1575MHz
For Use With/Related Products
-
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Other NamesSER3796
Standard Package1