cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84312C90H4

Digi-Key Part Number
B84312C90H4-ND
Manufacturer
Manufacturer Product Number
B84312C90H4
Description
LINE FILTER 100VDC/VAC PNL MT
Detailed Description
Single Phase EMC/EMI Line Filter 100 mA 100VAC DC ~ 3.4kHz Three Stage Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Product Status
Obsolete
Filter Type
Single Phase
Configuration
Three Stage
Voltage - Rated DC
100V
Voltage - Rated AC
100V
Current
100 mA
Frequency - Operating
DC ~ 3.4kHz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-25°C ~ 40°C
Mounting Type
Panel Mount
Termination Style
Quick Connect
Inductance
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8543.70.9860
Additional Resources
AttributeDescription
Other NamesB84312C90H4-NDR
Standard Package1