B82498F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82498F
B82498F Series End
B82498F Series Top

B82498F3101J001

Digi-Key Part Number
495-B82498F3101J001TR-ND - Tape & Reel (TR)
495-B82498F3101J001CT-ND - Cut Tape (CT)
495-B82498F3101J001DKR-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82498F3101J001
Supplier
Description
FIXED IND 100NH 450MA 280MOHM SM
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
100 nH Unshielded Wirewound Inductor 450 mA 280mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Inductance
100 nH
Tolerance
±5%
Current Rating (Amps)
450 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
55 @ 500MHz
Frequency - Self Resonant
1.35GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.22781£683.43
6,000£0.22069£1,324.14
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.57000£0.57
10£0.49800£4.98
25£0.46280£11.57
50£0.39160£19.58
100£0.35590£35.59
250£0.33460£83.65
500£0.29900£149.50
1,000£0.24204£242.04
Digi-Reel®
QtyUnit PriceExt Price
1£0.57000£0.57
10£0.49800£4.98
25£0.46280£11.57
50£0.39160£19.58
100£0.35590£35.59
250£0.33460£83.65
500£0.29900£149.50
1,000£0.24204£242.04
Additional Resources
AttributeDescription
Other Names
495-B82498F3101J001CT
B82498F3101J1
B82498F3101J 1
495-B82498F3101J001TR
B82498F3101J001-ND
495-B82498F3101J001DKR
B82498F3101J1-ND
Standard Package3,000