SIMID 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIMID 0603
B82496C Series End
B82496C Series Top

B82496C3429J000

Digi-Key Part Number
B82496C3429J000-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82496C3429J000
Supplier
Description
FIXED IND 4.2NH SMD
Detailed Description
4.2 nH Unshielded Wirewound Inductor - 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Inductance
4.2 nH
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
1 (Unlimited)
EAR99
8504.50.4000
B82496C3429J-ND
B82496C3429J
8,000