SIMID 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SIMID 0603
B82496C Series End
B82496C Series Top

B82496C3330J000

Digi-Key Part Number
495-1836-2-ND - Tape & Reel (TR)
495-1836-1-ND - Cut Tape (CT)
495-1836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82496C3330J000
Description
FIXED IND 33NH 350MA 600MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
33 nH Unshielded Wirewound Inductor 350 mA 600mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Inductance
33 nH
Tolerance
±5%
Current Rating (Amps)
350 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
14 @ 100MHz
Frequency - Self Resonant
3GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.39000£0.39
10£0.34600£3.46
25£0.30320£7.58
50£0.25980£12.99
100£0.23820£23.82
250£0.21652£54.13
500£0.20354£101.77
1,000£0.15590£155.90
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.14724£588.96
8,000£0.13858£1,108.64
Additional Resources
AttributeDescription
Other Names
-495-1836-1-ND
495-1836-1
-495-1836-1
495-1836-2
-B82496C3330J
495-1836-6
B82496C3330J
Standard Package4,000