B82472P SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6105M000

Digi-Key Part Number
495-5682-2-ND - Tape & Reel (TR)
495-5682-1-ND - Cut Tape (CT)
495-5682-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82472P6105M000
Supplier
Description
FIXED IND 1MH 200MA 3.85 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
1 mH Shielded Wirewound Inductor 200 mA 3.85Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
200 mA
Current - Saturation (Isat)
150mA
Shielding
Shielded
DC Resistance (DCR)
3.85Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.37000£1.37
10£1.26700£12.67
25£1.16880£29.22
50£0.97420£48.71
100£0.91570£91.57
250£0.81832£204.58
500£0.70142£350.71
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.62348£623.48
Additional Resources
AttributeDescription
Other Names
495-5682-6
B82472P6105M-ND
B82472P6105M
495-5682-1
495-5682-2
Standard Package1,000