B82472G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472G4684M000

Digi-Key Part Number
B82472G4684M000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82472G4684M000
Description
FIXED IND 680UH 230MA 3.65OHM SM
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 230 mA 3.65Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Ferrite
Inductance
680 µH
Tolerance
±20%
Current Rating (Amps)
230 mA
Current - Saturation (Isat)
190mA
Shielding
Shielded
DC Resistance (DCR)
3.65Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.47782£477.82
Additional Resources
AttributeDescription
Other Names
B82472G4684M
B82472G4684M-ND
Standard Package1,000