2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 (5750 Metric)
B82442x Series Top
B82442x Series Side

B82442H1125J000

Digi-Key Part Number
B82442H1125J000-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82442H1125J000
Supplier
Description
FIXED IND 1.2MH 105MA 13.6OHM SM
Detailed Description
1.2 mH Unshielded Wirewound Inductor 105 mA 13.6Ohm Max 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
1.2 mH
Tolerance
±5%
Current Rating (Amps)
105 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13.6Ohm Max
Q @ Freq
30 @ 252kHz
Frequency - Self Resonant
1.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
252 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
2220 (5650 Metric)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
B82442H1125J
B82442H1125J-ND
Standard Package3,000