cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82412A3470J

Digi-Key Part Number
B82412A3470J-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82412A3470J
Supplier
Description
FIXED IND 47NH 470MA 220MOHM SMD
Detailed Description
47 nH Unshielded Wirewound Inductor 470 mA 220mOhm Max 2-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Ceramic
Inductance
47 nH
Tolerance
±5%
Current Rating (Amps)
470 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
220mOhm Max
Q @ Freq
65 @ 500MHz
Frequency - Self Resonant
1.6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other NamesB82412A3470J000
Standard Package2,500