20mm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S3251K101

DigiKey Part Number
495-B72220S3251K101-ND
Manufacturer
Manufacturer Product Number
B72220S3251K101
Description
VARISTOR 390V 12KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
12 kA
Energy
250J
Number of Circuits
1
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
In-Stock: 230
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.68000£1.68
10£1.06100£10.61
25£0.89760£22.44
100£0.71300£71.30
250£0.62224£155.56
500£0.56638£283.19
1,000£0.51961£519.61
2,500£0.51506£1,287.65
Manufacturers Standard Package
Unit Price without VAT:£1.68000
Unit Price with VAT:£2.01600