0805(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57620C681M62

Digi-Key Part Number
B57620C681M62-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B57620C681M62
Description
THERMISTOR NTC 680OHM 3420K 0805
Detailed Description
NTC Thermistor 680 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Resistance in Ohms @ 25°C
680
Resistance Tolerance
±20%
B Value Tolerance
±3%
B0/50
-
B25/50
3420K
B25/75
-
B25/85
3440K
B25/100
3450K
Operating Temperature
-55°C ~ 125°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
B57620C 681M 62
B57620C0681M062
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NTCG203EH681JT1TDK Corporation2,031445-175455-1-ND£0.30000Similar