B57540G0104F000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57540G0104F000
B57540G
B57540G0x0xF000 Side

B57540G0104F000

Digi-Key Part Number
495-2125-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57540G0104F000
Supplier
Description
THERM NTC 100KOHM 4066K BEAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
NTC Thermistor 100k Bead, Glass
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
4066K
B25/100
4085K
Operating Temperature
-55°C ~ 200°C
Power - Max
18 mW
Length - Lead Wire
2.56" (65.00mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£5.19000£5.19
5£4.57800£22.89
10£4.04400£40.44
25£3.28080£82.02
50£2.89940£144.97
100£2.82320£282.32
500£2.36542£1,182.71
1,000£2.21281£2,212.81
Additional Resources
AttributeDescription
Other Names
495-2125-NDR
B57540G104F
B57540G 104F
-B57540G104F
495-2125
Standard Package1,000