0805(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805(EIA)
B57431V2472J62

B57431V2472J062

Digi-Key Part Number
495-2121-2-ND - Tape & Reel (TR)
495-2121-1-ND - Cut Tape (CT)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57431V2472J062
Supplier
Description
THERMISTOR NTC 4.7KOHM 0805
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 4.7k 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
210 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.15947£478.41
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.43000£0.43
5£0.40400£2.02
10£0.35200£3.52
25£0.30960£7.74
50£0.25700£12.85
100£0.21900£21.90
500£0.19040£95.20
1,000£0.16661£166.61
Additional Resources
AttributeDescription
Other Names
-495-2121-2-ND
B57431V2472J062V09
-495-2121-2
495-2121-1
B57431V2472J 62
B57431V2472J62-ND
495-2121-2
B57431V2472J62
-B57431V2472J62
Standard Package3,000