cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43760A9398M

Digi-Key Part Number
B43760A9398M-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43760A9398M
Supplier
Description
CAP ALUM 3900UF 20% 400V SCREW
Detailed Description
3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 6000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
3900 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
24mOhm @ 100Hz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
12 A @ 100 Hz
Impedance
29 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
4.693" (119.20mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
Additional Resources
AttributeDescription
Other NamesB43760A9398M000
Standard Package32