cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43564A5227M000

Digi-Key Part Number
B43564A5227M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43564A5227M000
Supplier
Description
CAP ALUM 220UF 20% 450V SCREW
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 15000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
Additional Resources
AttributeDescription
Other Names
B43564A5227M
B43564A5227M-ND
Standard Package72