B43508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504A9227M67

Digi-Key Part Number
B43504A9227M67-ND
Manufacturer
Manufacturer Product Number
B43504A9227M67
Description
CAP ALUM 220UF 20% 400V SNAP
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 100Hz 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Product Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
400mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.12 A @ 100 Hz
Impedance
500 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names
B43504A9227M 67
B43504A9227M067
Standard Package130
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B43504A9227M000EPCOS - TDK Electronics2,191495-6327-ND£5.94000Direct