B43504 SERIES 22x32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43305E2337M

Digi-Key Part Number
B43305E2337M-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43305E2337M
Supplier
Description
CAP ALUM 330UF 20% 250V SNAP
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 100Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
380mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.53 A @ 100 Hz
Impedance
520 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other NamesB43305E2337M000
Standard Package320
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
381LQ331M250H022Cornell Dubilier Electronics (CDE)47,208338-3757-ND£3.20000search-upgrade