cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41895G5278M004

Digi-Key Part Number
B41895G5278M004-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41895G5278M004
Supplier
Description
CAP ALUM 2700UF 20% 25V RADIAL
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 10kHz 5000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
28mOhm @ 10kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
2.97 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package1