B41858 SERIES 18x42mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C6108M000

Digi-Key Part Number
B41888C6108M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41888C6108M000
Supplier
Description
CAP ALUM 1000UF 20% 50V RADIAL
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 10kHz 10000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
27mOhm @ 10kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
2.92 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
B41888C6108M
B41888C6108M-ND
Standard Package525
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ELXZ500ELL102MK40SUnited Chemi-Con208565-2006-ND£1.67000Similar